
Motor capacitor 3 uF 475 VAC, 4.16.10.03.27, Ducati Energia
Ducati Energia 4.16.10.03.27 technical specifications.
| Capacitance | 3uF |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.03.27 to view detailed technical specifications.
No datasheet is available for this part.
