Ducati Energia 4.16.10.09.27 technical specifications.
| Capacitance | 6uF |
| Length | 55mm |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Ducati Energia 4.16.10.09.27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.