Dupont 1974457 technical specifications.
| Color | Black |
| Flammability Rating | UL94 HB |
| Length | 500mm |
| Max Operating Temperature | 100°C |
| Thickness | 12mm |
| Width | 330mm |
| RoHS | Compliant |
Download the complete datasheet for Dupont 1974457 to view detailed technical specifications.
No datasheet is available for this part.