Dupont 770383 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 1000mm |
| Max Operating Temperature | 100°C |
| RoHS | Compliant |
Download the complete datasheet for Dupont 770383 to view detailed technical specifications.
No datasheet is available for this part.