Durable Office Products 241301 technical specifications.
| Color | Black |
| Depth | 245mm |
| Height | 67mm |
| Width | 131mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durable Office Products 241301 to view detailed technical specifications.
No datasheet is available for this part.