
Durable Office Products 2433/23 technical specifications.
| Color | Silver |
| Height | 90mm |
| Material | Aluminium |
| Mount | Box |
| Reach SVHC Compliant | Unknown |
| Width | 55mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durable Office Products 2433/23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
