
Durable Office Products 4801-23 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Height | 105.5mm |
| Material | Metal |
| Width | 149mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durable Office Products 4801-23 to view detailed technical specifications.
No datasheet is available for this part.
