
Durable Office Products 4872-23 technical specifications.
| Color | Silver |
| Height | 297mm |
| Material | PVC |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Durable Office Products 4872-23 to view detailed technical specifications.
No datasheet is available for this part.
