Durable Office Products 4873-01 technical specifications.
| Color | Black |
| Height | 297mm |
| Material | PVC |
| Width | 420mm |
| RoHS | Compliant |
Download the complete datasheet for Durable Office Products 4873-01 to view detailed technical specifications.
No datasheet is available for this part.