
Durable Office Products 5567 technical specifications.
| Color | Black, Blue, Green, Red, Yellow |
| Height | 297mm |
| Material | Steel |
| Mount | Wall |
| Width | 210mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durable Office Products 5567 to view detailed technical specifications.
No datasheet is available for this part.
