
Durable Office Products 5700-07 technical specifications.
| Color | Blue |
| Height | 2mm |
| Length | 300mm |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durable Office Products 5700-07 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
