
Durable Office Products 822419 technical specifications.
| Color | Clear |
| Length | 85mm |
| Material | Polystyrene |
| Width | 54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durable Office Products 822419 to view detailed technical specifications.
No datasheet is available for this part.
