Duracell 15031684 technical specifications.
| Capacity | 180mAh |
| Chemistry/Technology | Lithium |
| Height | 3.2mm |
| Termination | Standard |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 15031684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
