Duracell 15034097 technical specifications.
| Capacity | 75mAh |
| Chemistry/Technology | Lithium |
| Height | 1.6mm |
| Termination | Standard |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 15034097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.