
Duracell 15035013 technical specifications.
| Body Diameter | 14.5mm |
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.5V |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 23.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 15035013 to view detailed technical specifications.
No datasheet is available for this part.
