
Duracell 15070553(2BOXESOF10) technical specifications.
| Body Diameter | 34.2mm |
| Capacity | 18000mAh |
| Chemistry/Technology | Alkaline |
| Height | 61.5mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 139g |
| RoHS | Compliant |
Download the complete datasheet for Duracell 15070553(2BOXESOF10) to view detailed technical specifications.
No datasheet is available for this part.
