Duracell 15070554(2BOXESOF10) technical specifications.
| Body Diameter | 26.2mm |
| Capacity | 7750mAh |
| Chemistry/Technology | Alkaline |
| Height | 50mm |
| Mount | Box |
| Output Voltage | 1.5V |
| Outside Diameter | 26.2mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 69g |
| RoHS | Compliant |
Download the complete datasheet for Duracell 15070554(2BOXESOF10) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.