Duracell 15070636 technical specifications.
| Capacity | 95mAh |
| Diameter | 5.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 15070636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
