Duracell 5000394005945 technical specifications.
| Chemistry/Technology | Alkaline |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394005945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
