Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Duracell 5000394037533 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Battery Sizes Charged | AA, AAA |
| Number of Batteries Charged | 4 |
| Chemistries Charged | NiMH |
| Plug Type | UK |
| Batteries Included | Yes |
| Model Number | CEF14 |
| Dimensions | 123 x 72 x 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394037533 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.