Duracell 5000394203822 technical specifications.
| Capacity | 850mAh |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 12.8g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 5000394203822 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.