
Duracell 75005839 technical specifications.
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 360mA |
| Max Output Voltage | 5.6V |
| Min Output Voltage | 2.8V |
| Mount | Plug-In |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 280g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Duracell 75005839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
