Duracell 75020295 technical specifications.
| Body Diameter | 10.5mm |
| Capacity | 1000mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 44.5mm |
| Output Voltage | 1.2V |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 12g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 75020295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.