Duracell 75021487 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 61.5mm |
| Output Voltage | 1.5V |
| Outside Diameter | 34.2mm |
| Reach SVHC Compliant | No |
| Weight | 139g |
| RoHS | Compliant |
Download the complete datasheet for Duracell 75021487 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
