Duracell 75021488 technical specifications.
| Chemistry/Technology | Alkaline |
| Depth | 17.5mm |
| Height | 48.5mm |
| Max Operating Temperature | 54°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Termination | SNAP |
| Weight | 45g |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 75021488 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.