Duracell D392 technical specifications.
| Capacity | 45mAh |
| Chemistry/Technology | Alkaline, Silver Oxide |
| Height | 3.6mm |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell D392 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.