Duracell DL1/3N technical specifications.
| Capacity | 160mAh |
| Package/Case | 200 |
| Chemistry/Technology | Lithium |
| Height | 10.8mm |
| Material | Lithium |
| Outside Diameter | 11.6mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Weight | 10g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL1/3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.