Duracell DL123AB1ULTRAM3 technical specifications.
| Capacity | 1.5ah |
| Chemistry/Technology | Lithium |
| Height | 34mm |
| Outside Diameter | 16.9mm |
| Weight | 16g |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell DL123AB1ULTRAM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.