Duracell DL245 technical specifications.
| Capacity | 1.4ah |
| Chemistry/Technology | Lithium |
| Height | 45mm |
| Material | Lithium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | Yes |
| Weight | 31g |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Duracell DL245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.