Duracell DLCR2 technical specifications.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Height | 27mm |
| Lead Length | 1.3mm |
| Material | Lithium |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 15.6mm |
| Reach SVHC Compliant | Yes |
| Weight | 11g |
| RoHS | Compliant |
Download the complete datasheet for Duracell DLCR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.