Duracell DU1584BLACK technical specifications.
| Height | 7.75inch |
| Length | 3inch |
| Mount | Cable |
| Weight | 0.15lb |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell DU1584BLACK to view detailed technical specifications.
No datasheet is available for this part.