Duracell DU6213WHITE technical specifications.
| Height | 10inch |
| Length | 4.25inch |
| Weight | 0.6lb |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell DU6213WHITE to view detailed technical specifications.
No datasheet is available for this part.