Duracell LR43 technical specifications.
| Capacity | 105mAh |
| Chemistry/Technology | Alkaline |
| Diameter | 11.6mm |
| Height | 4.2mm |
| Termination | Standard |
| Voltage | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Duracell LR43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
