Duracell LR44 technical specifications.
| Capacity | 105mAh |
| Diameter | 11.6mm |
| Height | 5.4mm |
| Output Voltage | 1.5V |
| Voltage | 1.5V |
| Weight | 2g |
| RoHS | Compliant |
Download the complete datasheet for Duracell LR44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
