Duracell MN21 technical specifications.
| Body Diameter | 10mm |
| Capacity | 33mAh |
| Chemistry/Technology | Alkaline |
| Height | 28.5mm |
| Mount | External |
| Output Voltage | 12V |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 7.4g |
| RoHS | Compliant |
Download the complete datasheet for Duracell MN21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
