Duracell MN9100 technical specifications.
| Body Diameter | 12mm |
| Capacity | 825mAh |
| Chemistry/Technology | Alkaline |
| Height | 30.2mm |
| Mount | External |
| Output Voltage | 1.5V |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Termination | Flat |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Duracell MN9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.