
Duracell PC1500BKD technical specifications.
| Capacity | 2450mAh |
| Chemistry/Technology | Alkaline |
| Height | 50.5mm |
| Mount | External |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 1.5V |
| DC Rated Voltage | 1.5V |
| Weight | 20g |
| RoHS | Compliant |
Download the complete datasheet for Duracell PC1500BKD to view detailed technical specifications.
No datasheet is available for this part.
