Duracell PX28L technical specifications.
| Capacity | 150mAh |
| Package/Case | 200 |
| Chemistry/Technology | Lithium |
| Height | 25.2mm |
| Material | Lithium |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 13mm |
| Reach SVHC Compliant | Yes |
| Weight | 9.4g |
| RoHS | Compliant |
Download the complete datasheet for Duracell PX28L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
