Duracell QU1604 technical specifications.
| Height | 2inch |
| Length | 4.25inch |
| Mount | External |
| Weight | 1.25lb |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Duracell QU1604 to view detailed technical specifications.
No datasheet is available for this part.