Durakool 1035A24AC technical specifications.
| Coil Resistance | 40R |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 35A |
| Reach SVHC Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool 1035A24AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.