Durakool 20840 technical specifications.
| Output Current | 10uA |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| Switching Voltage | 3.2V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool 20840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.