Durakool 30C30-1023-155-5120 technical specifications.
| Coil Voltage (AC) | 120V |
| Height | 95.3mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool 30C30-1023-155-5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.