Durakool 30C40-1021-133-5120 technical specifications.
| Coil Voltage (AC) | 120V |
| Number of Poles | 1 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool 30C40-1021-133-5120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.