Durakool 30C40-1022-133-5024 technical specifications.
| Coil Voltage (AC) | 24V |
| Number of Poles | 2 |
| Operating Supply Voltage | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool 30C40-1022-133-5024 to view detailed technical specifications.
No datasheet is available for this part.