Durakool 30C40-1023-144-5230 technical specifications.
| Coil Voltage (AC) | 240V |
| Height | 95.3mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Durakool 30C40-1023-144-5230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
