Durakool AFM220-310 technical specifications.
| Coil Resistance | 144R |
| Height | 61.47mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Width | 58.67mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool AFM220-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.