Durakool AFM320-303 technical specifications.
| Coil Resistance | 470R |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Height | 61.47mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | 3PST |
| Width | 65.02mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool AFM320-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.