Durakool BF2-7032 technical specifications.
| Coil Current | 266mA |
| Coil Power | 6.4W |
| Number of Poles | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Durakool BF2-7032 to view detailed technical specifications.
No datasheet is available for this part.