
Durakool D15-2012-23-1012-WTL technical specifications.
| Coil Power | 1.5W |
| Coil Resistance | 110R |
| Height | 54.4mm |
| Number of Poles | 3 |
| Relay Type | General Purpose |
| Series | D15 |
| Throw Configuration | DPDT |
| Width | 35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Durakool D15-2012-23-1012-WTL to view detailed technical specifications.
No datasheet is available for this part.
