Durakool DG19-7011-15-1012-81 technical specifications.
| Coil Resistance | 90R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 45A |
| Contact Material | Tin, Silver |
| Height | 21.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 21.5mm |
| RoHS | Compliant |
Download the complete datasheet for Durakool DG19-7011-15-1012-81 to view detailed technical specifications.
No datasheet is available for this part.